Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4040AD

DigiKey Part Number
296-26554-5-ND
Manufacturer
Manufacturer Product Number
SN74LV4040AD
Description
IC BINARY COUNTER 12-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4040AD Models
Product Attributes
Filter Similar Products
Category
Timing
Asynchronous
Manufacturer
Texas Instruments
Count Rate
95 MHz
Series
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
2 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
12
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV4040ADRTexas Instruments5.599296-23267-1-NDkr.4.76000Parametric Equivalent
SN74LV4040ADRochester Electronics, LLC2.6362156-SN74LV4040AD-NDkr.9.38000Parametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.85400kr.68.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500

Other Suppliers on DigiKey

2.611In Stock
Ships from Rochester Electronics, LLC