
SN74LV373APW | |
|---|---|
DigiKey Part Number | 296-SN74LV373APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV373APW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373APW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV373AIPWRG4Q1 | Texas Instruments | 7.990 | 296-SN74LV373AIPWRG4Q1CT-ND | kr.8.56000 | Parametric Equivalent |
| SN74LV373AIPWRQ1 | Texas Instruments | 7.371 | 296-SN74LV373AIPWRQ1TR-ND | kr.4.62820 | Parametric Equivalent |
| SN74LV373APWR | Texas Instruments | 8.060 | 296-14318-1-ND | kr.3.17000 | Parametric Equivalent |
| SN74LV373APWT | Texas Instruments | 1.500 | 296-28667-2-ND | kr.5.45241 | Parametric Equivalent |
| SN74LV573APWR | Texas Instruments | 405.485 | 296-3840-1-ND | kr.6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.78700 | kr.47.87 |
| 70 | kr.3.92443 | kr.274.71 |
| 140 | kr.3.71436 | kr.520.01 |
| 280 | kr.3.54179 | kr.991.70 |
| 560 | kr.3.39948 | kr.1,903.71 |
| 1.050 | kr.3.29239 | kr.3,457.01 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

