
SN74LV163APW | |
|---|---|
DigiKey Part Number | 296-34044-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV163APW |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV163APW Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 90 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV163APWR | Texas Instruments | 15.969 | 296-12347-1-ND | kr.3.99000 | Parametric Equivalent |
| SN74LV163APWT | Texas Instruments | 8.237 | 296-SN74LV163APWTCT-ND | kr.5.26000 | Parametric Equivalent |
| SN74LV163APW | Rochester Electronics, LLC | 15.312 | 2156-SN74LV163APW-ND | kr.5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.76600 | kr.37.66 |
| 90 | kr.2.99956 | kr.269.96 |
| 180 | kr.2.84100 | kr.511.38 |
| 270 | kr.2.76167 | kr.745.65 |
| 540 | kr.2.64531 | kr.1,428.47 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

