
SN74LV00AD | |
|---|---|
DigiKey Part Number | 296-1670-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV00AD |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV00AD Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV00ADR | Texas Instruments | 16.373 | 296-1670-1-ND | kr.2.63000 | Direct |
| 74LV00D,118 | Nexperia USA Inc. | 3.287 | 1727-6643-1-ND | kr.1.79000 | Similar |
| MC74LVX00DR2G | onsemi | 630 | MC74LVX00DR2GOSCT-ND | kr.2.18000 | Similar |
| 74LV00AS14-13 | Diodes Incorporated | 1.780 | 74LV00AS14-13DICT-ND | kr.2.12000 | Parametric Equivalent |
| SN74LV00AD | Rochester Electronics, LLC | 33.733 | 2156-SN74LV00AD-ND | kr.6.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.41000 | kr.6.41 |
| 10 | kr.4.62800 | kr.46.28 |
| 50 | kr.3.90240 | kr.195.12 |
| 100 | kr.3.67870 | kr.367.87 |
| 250 | kr.3.44192 | kr.860.48 |
| 500 | kr.3.29910 | kr.1,649.55 |
| 1.000 | kr.3.18160 | kr.3,181.60 |
| 2.500 | kr.3.05757 | kr.7,643.93 |
| Unit Price without VAT: | kr.6.41000 |
|---|---|
| Unit Price with VAT: | kr.8.01250 |

