SN74HC166D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7.896
Unit Price: kr.3.99000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.000
Unit Price: kr.2.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.23000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC166D

DigiKey Part Number
296-8254-5-ND
Manufacturer
Manufacturer Product Number
SN74HC166D
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC166D Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC166DRTexas Instruments7.896296-14839-1-NDkr.3.99000Direct
74HC166D,653Nexperia USA Inc.2.0001727-74HC166D,653CT-NDkr.2.35000Upgrade
74HC166D-Q100JNexperia USA Inc.01727-74HC166D-Q100JCT-NDkr.3.23000Similar
Obsolete
Marketplace Stock: 3.014 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.014In Stock
Ships from Rochester Electronics, LLC