Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC109D

DigiKey Part Number
296-8211-5-ND
Manufacturer
Manufacturer Product Number
SN74HC109D
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC109D Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3 pF
Type
JK Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC109DRTexas Instruments4.893296-14827-1-NDkr.3.68000Parametric Equivalent
74HC109D,652Rochester Electronics, LLC55.2502156-74HC109D,652-1727-NDkr.3.99420Upgrade
74HC109D,653Nexperia USA Inc.1.6491727-74HC109D,653CT-NDkr.2.92000Upgrade
SN74HC109DRochester Electronics, LLC41.3782156-SN74HC109D-NDkr.6.28000Parametric Equivalent
In-Stock: 3.816
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.4.50100kr.45.01
40kr.3.87525kr.155.01
120kr.3.52667kr.423.20
280kr.3.32193kr.930.14
520kr.3.20023kr.1,664.12
1.000kr.3.09278kr.3,092.78
2.520kr.2.97089kr.7,486.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000

Other Suppliers on DigiKey

37.562In Stock
Ships from Rochester Electronics, LLC