
BCV27 | |
|---|---|
DigiKey Part Number | BCV27TR-ND - Tape & Reel (TR) BCV27CT-ND - Cut Tape (CT) BCV27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV27 |
Description | TRANS NPN DARL 30V 1.2A SOT-23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 1.2 A 220MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCV27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.03300 | kr.10.33 |
| 100 | kr.0.64350 | kr.64.35 |
| 500 | kr.0.47246 | kr.236.23 |
| 1.000 | kr.0.41692 | kr.416.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32657 | kr.979.71 |
| 6.000 | kr.0.29285 | kr.1,757.10 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |









