
SN74AHC05D | |
|---|---|
DigiKey Part Number | 296-SN74AHC05D-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC05D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC05D Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tube | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC05DR | Texas Instruments | 29.257 | 296-1997-1-ND | kr.2.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.12000 | kr.7.12 |
| 10 | kr.5.12800 | kr.51.28 |
| 50 | kr.4.33440 | kr.216.72 |
| 100 | kr.4.08890 | kr.408.89 |
| 250 | kr.3.83012 | kr.957.53 |
| 500 | kr.3.67408 | kr.1,837.04 |
| 1.000 | kr.3.54556 | kr.3,545.56 |
| Unit Price without VAT: | kr.7.12000 |
|---|---|
| Unit Price with VAT: | kr.8.90000 |

