
SN74AHC05DR | |
|---|---|
DigiKey Part Number | 296-1997-2-ND - Tape & Reel (TR) 296-1997-1-ND - Cut Tape (CT) 296-1997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC05DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC05DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.96500 | kr.19.65 |
| 25 | kr.1.75240 | kr.43.81 |
| 100 | kr.1.51970 | kr.151.97 |
| 250 | kr.1.40848 | kr.352.12 |
| 500 | kr.1.34130 | kr.670.65 |
| 1.000 | kr.1.29013 | kr.1,290.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.22755 | kr.3,068.88 |
| 5.000 | kr.1.19234 | kr.5,961.70 |
| 7.500 | kr.1.17471 | kr.8,810.32 |
| 12.500 | kr.1.15518 | kr.14,439.75 |
| 17.500 | kr.1.14376 | kr.20,015.80 |
| 25.000 | kr.1.13278 | kr.28,319.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

