1/1 Transceiver Full RS422, RS485 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD3086EDGS

DigiKey Part Number
296-33579-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD3086EDGS
Description
IC TRANSCEIVER FULL 1/1 10VSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD3086EDGS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Texas Instruments
Data Rate
20Mbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
10-VSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD3086EDGSRTexas Instruments2.823296-21412-1-NDkr.13.95000MFR Recommended
ISL3153EIUZRenesas Electronics Corporation0ISL3153EIUZ-NDkr.14.77000Similar
ISL3153EIUZ-TRenesas Electronics Corporation0ISL3153EIUZ-T-NDkr.7.22506Similar
ISL3153EIUZ-T7ARenesas Electronics Corporation0ISL3153EIUZ-T7ACT-NDkr.18.13000Similar
ISL3156EIUZ-T7ARenesas Electronics Corporation250ISL3156EIUZ-T7ACT-NDkr.18.13000Similar
In-Stock: 7.845
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.33.09000kr.33.09
10kr.25.24600kr.252.46
80kr.21.40863kr.1,712.69
160kr.20.55269kr.3,288.43
320kr.19.84756kr.6,351.22
560kr.19.37052kr.10,847.49
1.040kr.18.92338kr.19,680.32
2.560kr.18.39695kr.47,096.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.09000
Unit Price with VAT:kr.41.36250

Other Suppliers on DigiKey

1.040In Stock
Ships from Rochester Electronics, LLC