Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL3153EIUZ-T | |
|---|---|
DigiKey Part Number | ISL3153EIUZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL3153EIUZ-T |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3153EIUZ-T Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3153EIUZ-T7A | Renesas Electronics Corporation | 0 | ISL3153EIUZ-T7ACT-ND | kr.18.13000 | Parametric Equivalent |
| SN65HVD3080EDGS | Texas Instruments | 8.243 | 296-33578-5-ND | kr.26.75000 | Similar |
| SN65HVD3080EDGSG4 | Texas Instruments | 0 | SN65HVD3080EDGSG4-ND | kr.13.86558 | Similar |
| SN65HVD3080EDGSR | Texas Instruments | 2.326 | 296-21410-1-ND | kr.10.90000 | Similar |
| SN65HVD3083EDGS | Texas Instruments | 0 | 296-47716-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.22506 | kr.18,062.65 |
| Unit Price without VAT: | kr.7.22506 |
|---|---|
| Unit Price with VAT: | kr.9.03133 |



