This product is no longer available at DigiKey - Please try one of these substitute products
9 substitute(s) available for 'PDTC143TT,215':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
PDTC143TT,215
Nexperia USA Inc.
0
onsemi
TRANS PREBIAS NPN 50V SOT23-3
Direct
13.440kr.1.08000MMUN2216LT1GOSCT-ND
Diodes Incorporated
TRANS PREBIAS NPN 50V SOT23-3
Similar
17.687kr.1.33000DDTC143TCA-FDICT-ND
Rohm Semiconductor
TRANS PREBIAS NPN 50V 0.1A SMT3
Similar
4.892kr.1.46000DTC114TKAT146CT-ND
Rohm Semiconductor
TRANS PREBIAS NPN 50V 0.1A SMT3
Similar
9.089kr.1.52000DTC143TKAT146CT-ND
Rohm Semiconductor
TRANS PREBIAS NPN 50V 0.5A SMT3
Similar
5.635kr.4.18000DTD114GKT146CT-ND
onsemi
TRANS PREBIAS NPN 50V 0.1A SC59
Similar
4.549kr.1.27000MUN2216T1GOSCT-ND
onsemi
TRANS PREBIAS NPN 50V SOT23-3
Similar
13.274kr.1.14000SMMUN2216LT1GOSCT-ND
onsemi
TRANS PREBIAS NPN 50V SOT23-3
Similar
109.890kr.1.08000488-SMMUN2216LT3GCT-ND
onsemi
TRANS PREBIAS NPN 50V 0.1A SC59
Similar
177.000kr.1.20000SMUN2216T1GOSCT-ND