



SMMUN2216LT1G | |
|---|---|
DigiKey Part Number | SMMUN2216LT1GOSTR-ND - Tape & Reel (TR) SMMUN2216LT1GOSCT-ND - Cut Tape (CT) SMMUN2216LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMUN2216LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMUN2216LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.42540 | kr.42.54 |
| 500 | kr.0.30902 | kr.154.51 |
| 1.000 | kr.0.27116 | kr.271.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21019 | kr.630.57 |
| 6.000 | kr.0.18714 | kr.1,122.84 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

