NGTB40N60L2WG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 532
Unit Price: kr.3.58000
Datasheet

Similar


IXYS
In Stock: 162
Unit Price: kr.6.49000
Datasheet

Similar


IXYS
In Stock: 380
Unit Price: kr.8.65000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.12.73000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.9.17000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.0.00000

Similar


IXYS
In Stock: 0
Unit Price: kr.0.00000

Similar


IXYS
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.0.00000

Similar


IXYS
In Stock: 0
Unit Price: kr.9.42513
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.0.00000

Similar


IXYS
In Stock: 146
Unit Price: kr.21.00000
Datasheet
NGTB25N120FL3WG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB40N60L2WG

DigiKey Part Number
NGTB40N60L2WGOS-ND
Manufacturer
Manufacturer Product Number
NGTB40N60L2WG
Description
IGBT TRENCH FS 600V 80A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 80 A 417 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NGTB40N60L2WG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2.61V @ 15V, 40A
Power - Max
417 W
Switching Energy
1.17mJ (on), 280µJ (off)
Input Type
Standard
Gate Charge
228 nC
Td (on/off) @ 25°C
98ns/213ns
Test Condition
400V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
73 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.092 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.092In Stock
Ships from Rochester Electronics, LLC