IXGR40N60B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 441
Unit Price: kr.7.07000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet
IGBT 600 V 70 A 200 W Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGR40N60B

DigiKey Part Number
IXGR40N60B-ND
Manufacturer
Manufacturer Product Number
IXGR40N60B
Description
IGBT 600V 70A ISOPLUS247
Customer Reference
Detailed Description
IGBT 600 V 70 A 200 W Through Hole ISOPLUS247™
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Power - Max
200 W
Switching Energy
2.7mJ (off)
Input Type
Standard
Gate Charge
116 nC
Td (on/off) @ 25°C
25ns/180ns
Test Condition
480V, 40A, 4.7Ohm, 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISOPLUS247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.