Parametric Equivalent



NCV7812ABTG | |
|---|---|
DigiKey Part Number | 488-NCV7812ABTG-ND |
Manufacturer | |
Manufacturer Product Number | NCV7812ABTG |
Description | IC REG LINEAR 12V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NCV7812ABTG Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 35V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-220 |
Voltage Dropout (Max) 2V @ 1A (Typ) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7812ABV | STMicroelectronics | 8.852 | 497-1449-5-ND | kr.7.76000 | Similar |
| L7812ACV | STMicroelectronics | 3.272 | 497-1450-5-ND | kr.7.69000 | Similar |
| L7812CV | STMicroelectronics | 12.990 | 497-1452-5-ND | kr.7.50000 | Similar |
| L78M12CV | STMicroelectronics | 4.910 | 497-1464-5-ND | kr.7.31000 | Similar |
| NCV7812ABTG | Rochester Electronics, LLC | 8.850 | 2156-NCV7812ABTG-OS-ND | kr.2.82660 | Parametric Equivalent |



