NB3N853501EDTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.351
Unit Price: kr.45.65000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.560
Unit Price: kr.39.75000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 18
Unit Price: kr.39.75000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N853501EDTG

DigiKey Part Number
488-NB3N853501EDTG-ND
Manufacturer
Manufacturer Product Number
NB3N853501EDTG
Description
IC CLK BUFFER 2:4 266MHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3N853501EDTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
onsemi
Frequency - Max
266 MHz
Packaging
Tube
Voltage - Supply
3.135V ~ 3.465V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:4
Supplier Device Package
20-TSSOP
Differential - Input:Output
No/Yes
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB3N853501EDTR2Gonsemi2.351488-NB3N853501EDTR2GCT-NDkr.45.65000MFR Recommended
8535AGI-01LFTRenesas Electronics Corporation1.560800-8535AGI-01LFTCT-NDkr.39.75000Similar
8535AGI-01LFRenesas Electronics Corporation18800-2070-NDkr.39.75000Parametric Equivalent
Obsolete
Marketplace Stock: 42.271 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

42.271In Stock
Ships from Rochester Electronics, LLC