Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N853501EDTR2G

DigiKey Part Number
488-NB3N853501EDTR2GTR-ND - Tape & Reel (TR)
488-NB3N853501EDTR2GCT-ND - Cut Tape (CT)
488-NB3N853501EDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N853501EDTR2G
Description
IC CLK BUFFER 2:4 266MHZ 20TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3N853501EDTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
onsemi
Frequency - Max
266 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:4
Supplier Device Package
20-TSSOP
Differential - Input:Output
No/Yes
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8535AGI-01LFRenesas Electronics Corporation18800-2070-NDkr.39.75000Parametric Equivalent
8535AGI-01LFTRenesas Electronics Corporation1.560800-8535AGI-01LFTCT-NDkr.39.75000Parametric Equivalent
In-Stock: 2.351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.65000kr.45.65
10kr.35.16800kr.351.68
25kr.32.55200kr.813.80
100kr.29.67370kr.2,967.37
250kr.28.49524kr.7,123.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.25.07234kr.62,680.85
Manufacturers Standard Package
Unit Price without VAT:kr.45.65000
Unit Price with VAT:kr.57.06250