MC74LVX138MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 40.989
Unit Price: kr.4.12000
Datasheet

Similar


onsemi
In Stock: 620
Unit Price: kr.7.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.000
Unit Price: kr.2.22000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.250
Unit Price: kr.6.66000
Datasheet

Similar


Texas Instruments
In Stock: 5.022
Unit Price: kr.4.76000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.370
Unit Price: kr.6.91000
Datasheet

Similar


Texas Instruments
In Stock: 5.270
Unit Price: kr.4.50000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.885
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 25.595
Unit Price: kr.3.87000
Datasheet

Similar


Texas Instruments
In Stock: 20.077
Unit Price: kr.0.82420
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX138MG

DigiKey Part Number
MC74LVX138MG-ND
Manufacturer
Manufacturer Product Number
MC74LVX138MG
Description
IC DECODER/DEMUX 1X3:8 16-SOEIAJ
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOEIAJ
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX138DR2Gonsemi40.989MC74LVX138DR2GOSCT-NDkr.4.12000Direct
74LVX138MXonsemi62074LVX138MXCT-NDkr.7.73000Similar
74LV138D,118Nexperia USA Inc.2.0001727-74LV138D,118CT-NDkr.2.22000Similar
SN74LV138ADRochester Electronics, LLC9.2502156-SN74LV138AD-NDkr.6.66000Similar
SN74LV138ADRTexas Instruments5.022296-1676-1-NDkr.4.76000Similar
Obsolete
Marketplace Stock: 25.400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25.400In Stock
Ships from Rochester Electronics, LLC