Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV138D,118

DigiKey Part Number
1727-74LV138D,118TR-ND - Tape & Reel (TR)
1727-74LV138D,118CT-ND - Cut Tape (CT)
1727-74LV138D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV138D,118
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV138ANSRochester Electronics, LLC3.3702156-SN74LV138ANS-NDkr.6.91000Similar
SN74LV138ANSRTexas Instruments5.270296-26539-1-NDkr.4.50000Similar
SN74LV138ATNSRTexas Instruments20.077296-21035-2-NDkr.0.82420Similar
In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.52800kr.15.28
25kr.1.35920kr.33.98
100kr.1.17230kr.117.23
250kr.1.08312kr.270.78
500kr.1.02924kr.514.62
1.000kr.0.98492kr.984.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.93812kr.2,345.30
5.000kr.0.90993kr.4,549.65
7.500kr.0.89581kr.6,718.57
12.500kr.0.88016kr.11,002.00
17.500kr.0.87102kr.15,242.85
25.000kr.0.86223kr.21,555.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500