Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX06DT | |
|---|---|
DigiKey Part Number | MC74LCX06DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX06DT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX06DT Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tube | Input Logic Level - High 1.7V ~ 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 3.7ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX06MTCX | onsemi | 1.356 | 74LCX06MTCXCT-ND | kr.2.09000 | Direct |
| SN74LVC06APW | Texas Instruments | 667 | 296-26574-5-ND | kr.6.28000 | Direct |
| 74LVC06APW,118 | Nexperia USA Inc. | 12.038 | 1727-4025-1-ND | kr.1.52000 | Similar |
| 74LVC06APW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC06APW-Q100JCT-ND | kr.1.71000 | Similar |
| SN74LVC06ADBR | Texas Instruments | 61.458 | 296-14399-1-ND | kr.3.04000 | Similar |






