Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX06MTCX

DigiKey Part Number
74LCX06MTCXTR-ND - Tape & Reel (TR)
74LCX06MTCXCT-ND - Cut Tape (CT)
74LCX06MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX06MTCX
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX06MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.456
Factory Stock: 55.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.48500kr.14.85
25kr.1.32200kr.33.05
100kr.1.13940kr.113.94
250kr.1.05196kr.262.99
500kr.0.99936kr.499.68
1.000kr.0.95608kr.956.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.91036kr.2,275.90
5.000kr.0.88277kr.4,413.85
7.500kr.0.86898kr.6,517.35
12.500kr.0.85368kr.10,671.00
17.500kr.0.84474kr.14,782.95
25.000kr.0.83614kr.20,903.50
62.500kr.0.81763kr.51,101.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000