MC74LCX04DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 59
Unit Price: kr.3.30000
Datasheet

Similar


onsemi
In Stock: 3.790
Unit Price: kr.2.09000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 14.675
Unit Price: kr.6.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Similar


Texas Instruments
In Stock: 190.295
Unit Price: kr.2.47000
Datasheet

Similar


Texas Instruments
In Stock: 15.114
Unit Price: kr.2.73000
Datasheet

Similar


Texas Instruments
In Stock: 573
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 22.979
Unit Price: kr.2.66000
Datasheet

Similar


Texas Instruments
In Stock: 15.083
Unit Price: kr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 17.194
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 1.719
Unit Price: kr.11.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.06000
Datasheet

Similar


Texas Instruments
In Stock: 795
Unit Price: kr.3.17000
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX04DT

DigiKey Part Number
MC74LCX04DT-ND
Manufacturer
Manufacturer Product Number
MC74LCX04DT
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX04DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX04DTGonsemi59MC74LCX04DTGOS-NDkr.3.30000Direct
74LCX04MTCXonsemi3.79074LCX04MTCXCT-NDkr.2.09000Similar
SN74LVC04APWRochester Electronics, LLC14.6752156-SN74LVC04APW-NDkr.6.21000Direct
74LVC04APW,118Nexperia USA Inc.01727-2866-1-NDkr.1.39000Similar
SN74LVC04ADBRTexas Instruments190.295296-1217-1-NDkr.2.47000Similar
Obsolete
Marketplace Stock: 39.118 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

39.118In Stock
Ships from Rochester Electronics, LLC