SN74LVC04AQPWRG4Q1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 3.790
Unit Price: kr.2.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.66600
Datasheet

Similar


onsemi
In Stock: 59
Unit Price: kr.3.30000
Datasheet

Similar


onsemi
In Stock: 3.689
Unit Price: kr.2.28000
Datasheet

Similar


onsemi
In Stock: 2.640
Unit Price: kr.3.61000
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04AQPWRG4Q1

DigiKey Part Number
296-31890-2-ND - Tape & Reel (TR)
296-31890-1-ND - Cut Tape (CT)
296-31890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC04AQPWRG4Q1
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04AQPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.87200kr.28.72
25kr.2.57400kr.64.35
100kr.2.24820kr.224.82
250kr.2.09244kr.523.11
500kr.1.99874kr.999.37
1.000kr.1.95944kr.1,959.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.85794kr.3,715.88
4.000kr.1.80560kr.7,222.40
6.000kr.1.77941kr.10,676.46
10.000kr.1.75037kr.17,503.70
14.000kr.1.73340kr.24,267.60
20.000kr.1.71707kr.34,341.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500