MC74HCT541AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 686
Unit Price: kr.1.48000
Datasheet

Similar


onsemi
In Stock: 58
Unit Price: kr.2.72000
Datasheet

Similar


onsemi
In Stock: 2.799
Unit Price: kr.2.62000
Datasheet

Direct


Texas Instruments
In Stock: 1.679
Unit Price: kr.2.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: kr.2.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Similar


Texas Instruments
In Stock: 32.934
Unit Price: kr.2.62000
Datasheet

Similar


Texas Instruments
In Stock: 1.277
Unit Price: kr.3.18000
Datasheet

Similar


Texas Instruments
In Stock: 21.853
Unit Price: kr.2.30000
Datasheet

Similar


Texas Instruments
In Stock: 992
Unit Price: kr.3.80000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT541AFG

DigiKey Part Number
MC74HCT541AFG-ND
Manufacturer
Manufacturer Product Number
MC74HCT541AFG
Description
IC BUFF 4.5V/5.5V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
SOEIAJ-20
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT541ADTR2Gonsemi686MC74HCT541ADTR2GOSCT-NDkr.1.48000Similar
MM74HCT541WMonsemi58MM74HCT541WM-NDkr.2.72000Similar
MM74HCT541WMXonsemi2.799MM74HCT541WMXCT-NDkr.2.62000Similar
SN74HCT541NSRTexas Instruments1.679296-28663-1-NDkr.2.79000Direct
74HCT541D,652Nexperia USA Inc.11727-2854-NDkr.2.03000Similar
Obsolete
Marketplace Stock: 974 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

974In Stock
Ships from Rochester Electronics, LLC