MC74HC10ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.05000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.037
Unit Price: kr.6.66000
Datasheet

Similar


Texas Instruments
In Stock: 27.581
Unit Price: kr.2.56000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.690
Unit Price: kr.5.37601
Datasheet

Similar


Texas Instruments
In Stock: 48.599
Unit Price: kr.2.62000
Datasheet

Similar


Texas Instruments
In Stock: 10.750
Unit Price: kr.6.34000
Datasheet

Similar


Texas Instruments
In Stock: 2.696
Unit Price: kr.4.99000
Datasheet

Similar


Texas Instruments
In Stock: 89
Unit Price: kr.14.72000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC10ADG

DigiKey Part Number
MC74HC10ADG-ND
Manufacturer
Manufacturer Product Number
MC74HC10ADG
Description
IC GATE NAND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC10ADG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27.027 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27.027In Stock
Ships from Rochester Electronics, LLC