74HC10D,653 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 21.637
Unit Price: kr.6.59000
Datasheet

Similar


Texas Instruments
In Stock: 25.913
Unit Price: kr.2.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 1.883
Unit Price: kr.2.09000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.690
Unit Price: kr.5.32559
Datasheet

Similar


Texas Instruments
In Stock: 45.882
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 10.750
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 2.646
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 1.822
Unit Price: kr.2.35000
Datasheet
NAND Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC10D,653

DigiKey Part Number
1727-4007-2-ND - Tape & Reel (TR)
1727-4007-1-ND - Cut Tape (CT)
1727-4007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC10D,653
Description
IC GATE NAND 3CH 3-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC10D,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SO
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC10MRochester Electronics, LLC21.6372156-CD74HC10M-NDkr.6.59000Similar
CD74HC10M96Texas Instruments25.913296-14507-1-NDkr.2.54000Similar
MC74HC10ADGonsemi0MC74HC10ADG-NDkr.0.00000Similar
MC74HC10ADR2Gonsemi1.883MC74HC10ADR2GOSCT-NDkr.2.09000Similar
SN74HC10DRochester Electronics, LLC13.6902156-SN74HC10D-NDkr.5.32559Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.03300kr.10.33
25kr.0.91040kr.22.76
100kr.0.77920kr.77.92
250kr.0.71616kr.179.04
500kr.0.67826kr.339.13
1.000kr.0.64706kr.647.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.61412kr.1,535.30
5.000kr.0.59427kr.2,971.35
7.500kr.0.58433kr.4,382.48
12.500kr.0.57331kr.7,166.38
17.500kr.0.56687kr.9,920.23
25.000kr.0.56068kr.14,017.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000