MC14543BFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.092
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 2.253
Unit Price: kr.3.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 123
Unit Price: kr.6.78000
Datasheet

Similar


Texas Instruments
In Stock: 2.709
Unit Price: kr.4.06000
Datasheet

Similar


Texas Instruments
In Stock: 3.838
Unit Price: kr.6.59000
Datasheet

Similar


Texas Instruments
In Stock: 1.952
Unit Price: kr.5.07000
Datasheet

Similar


Texas Instruments
In Stock: 1.631
Unit Price: kr.4.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.60000
Datasheet
LCD Driver 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14543BFG

DigiKey Part Number
MC14543BFG-ND
Manufacturer
Manufacturer Product Number
MC14543BFG
Description
IC DRVR 7 SEGMENT 16SOEIAJ
Customer Reference
Detailed Description
LCD Driver 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 µA
Manufacturer
onsemi
Voltage - Supply
3V ~ 18V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Display Type
LCD
Package / Case
16-SOIC (0.209", 5.30mm Width)
Configuration
7 Segment
Supplier Device Package
16-SOEIAJ
Interface
BCD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14528BDR2Gonsemi2.092MC14528BDR2GOSCT-NDkr.4.31000Similar
MC14543BDR2Gonsemi2.253MC14543BDR2GOSCT-NDkr.3.74000Similar
CD4543BMRochester Electronics, LLC1232156-CD4543BM-NDkr.6.78000Similar
CD4543BM96Texas Instruments2.709296-31539-1-NDkr.4.06000Similar
CD4543BMTTexas Instruments3.838296-32051-1-NDkr.6.59000Similar
Obsolete
Marketplace Stock: 5.792 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.792In Stock
Ships from Rochester Electronics, LLC