Monostable Multivibrator 90 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 90 ns 16-SOIC
16 SOIC Pin View

MC14528BDR2G

DigiKey Part Number
MC14528BDR2GOSTR-ND - Tape & Reel (TR)
MC14528BDR2GOSCT-ND - Cut Tape (CT)
MC14528BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14528BDR2G
Description
IC MMV 2-CIR 90-NS 16-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 90 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14528BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
90 ns
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.114
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.06200kr.30.62
25kr.2.74920kr.68.73
100kr.2.40480kr.240.48
250kr.2.23980kr.559.95
500kr.2.14038kr.1,070.19
1.000kr.2.10494kr.2,104.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.97230kr.4,930.75
5.000kr.1.92027kr.9,601.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750