MC100LVEL11DTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.659
Unit Price: kr.31.45000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 6.247
Unit Price: kr.17.81542
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.452
Unit Price: kr.18.63961
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.12.35024
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 77.820
Unit Price: kr.24.47244
Datasheet

Similar


Texas Instruments
In Stock: 8.780
Unit Price: kr.29.67000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP

MC100LVEL11DTG

DigiKey Part Number
MC100LVEL11DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEL11DTG
Description
IC CLK BUFFER 1:2 1GHZ 8TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL11DTG Models
Product Attributes
Filter Similar Products
Category
Input
ECL, PECL
Manufacturer
onsemi
Output
ECL, PECL
Series
Frequency - Max
1 GHz
Packaging
Tube
Voltage - Supply
3V ~ 3.8V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100LVEL11DTR2Gonsemi1.659488-MC100LVEL11DTR2GCT-NDkr.31.45000MFR Recommended
SN65LVEL11DGKRochester Electronics, LLC6.2472156-SN65LVEL11DGK-NDkr.17.81542Direct
SN65EL11DGKRochester Electronics, LLC4.4522156-SN65EL11DGK-NDkr.18.63961Similar
SN65LVEL11DGKRTexas Instruments0SN65LVEL11DGKR-NDkr.12.35024Similar
SN65LVEP11DGKRochester Electronics, LLC77.8202156-SN65LVEP11DGK-NDkr.24.47244Similar
Obsolete
Marketplace Stock: 7.202 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7.202In Stock
Ships from Rochester Electronics, LLC