
SN65EL11DGK | |
|---|---|
DigiKey Part Number | 296-24083-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65EL11DGK |
Description | IC CLK BUFFER 1:2 3.5GHZ 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3.5 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN65EL11DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3.5 GHz | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.16.45103 | kr.6,580.41 |
| Unit Price without VAT: | kr.16.45103 |
|---|---|
| Unit Price with VAT: | kr.20.56379 |

