
MBR160G | |
|---|---|
DigiKey Part Number | MBR160GOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR160G |
Description | DIODE SCHOTTKY 60V 1A AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR160G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.40800 | kr.14.08 |
| 100 | kr.1.24810 | kr.124.81 |
| 500 | kr.0.96978 | kr.484.89 |
| 1.000 | kr.0.80934 | kr.809.34 |
| 2.000 | kr.0.76418 | kr.1,528.36 |
| 5.000 | kr.0.75560 | kr.3,778.00 |
| 10.000 | kr.0.71133 | kr.7,113.30 |
| 50.000 | kr.0.65905 | kr.32,952.50 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |








