MBR1535CTG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.69280
Datasheet
TIP31AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1535CTG

DigiKey Part Number
MBR1535CTGOS-ND
Manufacturer
Manufacturer Product Number
MBR1535CTG
Description
DIODE ARR SCHOTT 35V 7.5A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 7.5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR1535CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26.421 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26.421In Stock
Ships from Rochester Electronics, LLC