
MBR1535CT | |
|---|---|
DigiKey Part Number | 1655-MBR1535CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR1535CT |
Description | DIODE ARRAY SCHOTTKY 35V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 35 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 50 | kr.4.01320 | kr.200.66 |
| 100 | kr.3.56310 | kr.356.31 |
| 500 | kr.2.77260 | kr.1,386.30 |
| 1.000 | kr.2.51799 | kr.2,517.99 |
| 2.000 | kr.2.30377 | kr.4,607.54 |
| 5.000 | kr.2.07194 | kr.10,359.70 |
| 10.000 | kr.1.92870 | kr.19,287.00 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

