Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MM5Z3V9T1G | |
|---|---|
DigiKey Part Number | 488-MM5Z3V9T1GTR-ND - Tape & Reel (TR) 488-MM5Z3V9T1GCT-ND - Cut Tape (CT) 488-MM5Z3V9T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z3V9T1G |
Description | DIODE ZENER 3.9V 500MW SOD523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±6.4% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z3V9T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.4% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.95400 | kr.9.54 |
| 100 | kr.0.60860 | kr.60.86 |
| 500 | kr.0.38260 | kr.191.30 |
| 1.000 | kr.0.32614 | kr.326.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26970 | kr.809.10 |
| 6.000 | kr.0.22400 | kr.1,344.00 |
| 9.000 | kr.0.19200 | kr.1,728.00 |
| 15.000 | kr.0.18560 | kr.2,784.00 |
| 21.000 | kr.0.17819 | kr.3,741.99 |
| 30.000 | kr.0.15849 | kr.4,754.70 |
| 150.000 | kr.0.14631 | kr.21,946.50 |
| 300.000 | kr.0.13607 | kr.40,821.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |









