
SZMM5Z3V9T1G | |
|---|---|
DigiKey Part Number | SZMM5Z3V9T1GOSTR-ND - Tape & Reel (TR) SZMM5Z3V9T1GOSCT-ND - Cut Tape (CT) SZMM5Z3V9T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z3V9T1G |
Description | DIODE ZENER 3.9V 500MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±6.4% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z3V9T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.4% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.55500 | kr.15.55 |
| 100 | kr.1.29920 | kr.129.92 |
| 500 | kr.1.13280 | kr.566.40 |
| 1.000 | kr.1.06048 | kr.1,060.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90880 | kr.2,726.40 |
| 6.000 | kr.0.89600 | kr.5,376.00 |
| 9.000 | kr.0.87040 | kr.7,833.60 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

