IPP80N06S207AKSA4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 19.000
Unit Price: kr.7.73480
Datasheet

Similar


Texas Instruments
In Stock: 12.092
Unit Price: kr.15.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: kr.14.77000
Datasheet
N-Channel 55 V 80A (Tc) 250W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80N06S207AKSA4

DigiKey Part Number
IPP80N06S207AKSA4-ND
Manufacturer
Manufacturer Product Number
IPP80N06S207AKSA4
Description
MOSFET N-CH 55V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 250W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPP80N06S207AKSA4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
250W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO220-3-1
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
6.6mOhm @ 68A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 180µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP80N06S4L07AKSA2Rochester Electronics, LLC19.0002156-IPP80N06S4L07AKSA2-NDkr.7.73480MFR Recommended
CSD18533KCSTexas Instruments12.092296-35013-NDkr.15.60000Similar
DMTH6010SCTDiodes Incorporated50DMTH6010SCTDI-5-NDkr.14.77000Similar
Obsolete
Marketplace Stock: 37.026 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37.026In Stock
Ships from Rochester Electronics, LLC