Similar
Similar
Similar
Similar

IPP80N06S4L07AKSA2 | |
|---|---|
DigiKey Part Number | IPP80N06S4L07AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP80N06S4L07AKSA2 |
Description | MOSFET N-CH 60V 80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 79W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5680 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 79W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 40µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF75345P3 | onsemi | 4.573 | HUF75345P3-ND | kr.22.57000 | Similar |
| IXTP110N055T2 | IXYS | 214 | IXTP110N055T2-ND | kr.27.96000 | Similar |
| IXTP120N075T2 | IXYS | 14 | IXTP120N075T2-ND | kr.37.41000 | Similar |
| STP80NF55-06 | STMicroelectronics | 0 | 497-2774-5-ND | kr.18.83000 | Similar |




