MFR Recommended
Similar

IPA093N06N3GXKSA1 | |
|---|---|
DigiKey Part Number | IPA093N06N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA093N06N3GXKSA1 |
Description | MOSFET N-CH 60V 43A TO220-3-31 |
Customer Reference | |
Detailed Description | N-Channel 60 V 43A (Tc) 33W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | IPA093N06N3GXKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 34µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO220-3-31 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.3mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA060N06NXKSA1 | Infineon Technologies | 320 | IPA060N06NXKSA1-ND | kr.16.67000 | MFR Recommended |
| AOTF2610L | Alpha & Omega Semiconductor Inc. | 0 | 785-1638-5-ND | kr.4.66985 | Similar |
| TK40A06N1,S4X | Toshiba Semiconductor and Storage | 35 | TK40A06N1S4X-ND | kr.14.07000 | Similar |











