IHW40N60RFKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 34
Unit Price: kr.21.09000
Datasheet

Similar


Microchip Technology
In Stock: 597
Unit Price: kr.67.66000
Datasheet

Similar


onsemi
In Stock: 337
Unit Price: kr.32.64000
Datasheet

Similar


onsemi
In Stock: 1.731
Unit Price: kr.36.44000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 1.725
Unit Price: kr.26.38000
Datasheet

Similar


STMicroelectronics
In Stock: 557
Unit Price: kr.31.15000
Datasheet

Similar


STMicroelectronics
In Stock: 431
Unit Price: kr.31.02000
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: kr.44.18000
Datasheet
IGBT Trench 600 V 80 A 305 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHW40N60RFKSA1

DigiKey Part Number
IHW40N60RFKSA1-ND
Manufacturer
Manufacturer Product Number
IHW40N60RFKSA1
Description
IGBT TRENCH 600V 80A TO247-3
Customer Reference
Detailed Description
IGBT Trench 600 V 80 A 305 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 40A
Power - Max
305 W
Switching Energy
750µJ (off)
Input Type
Standard
Gate Charge
223 nC
Td (on/off) @ 25°C
-/193ns
Test Condition
400V, 40A, 5.6Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 544 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

544In Stock
Ships from Rochester Electronics, LLC