CY74FCT16245TPVC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14.000
Unit Price: kr.13.12000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 703
Unit Price: kr.8.13000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 565
Unit Price: kr.8.13000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 577
Unit Price: kr.8.13000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.906
Unit Price: kr.8.13000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: kr.8.64000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.99079
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.11021
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.87272
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14
Unit Price: kr.16.06000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 339
Unit Price: kr.8.13000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 700
Unit Price: kr.10.75201
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 34.910
Unit Price: kr.18.88000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25.553
Unit Price: kr.12.03200
Datasheet
SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT16245TPVC

DigiKey Part Number
CY74FCT16245TPVC-ND
Manufacturer
Manufacturer Product Number
CY74FCT16245TPVC
Description
IC TXRX NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT16245TPVC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.757 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.757In Stock
Ships from Rochester Electronics, LLC