CD74AC05M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.054
Unit Price: kr.3.60000
Datasheet

Similar


onsemi
In Stock: 301
Unit Price: kr.3.92000
Datasheet

Similar


onsemi
In Stock: 4.377
Unit Price: kr.2.12000
Datasheet
Inverter IC 6 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC05M

DigiKey Part Number
296-4220-5-ND
Manufacturer
Manufacturer Product Number
CD74AC05M
Description
IC INVERTER OD 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC05M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.3V ~ 1.65V
Input Logic Level - High
1.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.2ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.109 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.109In Stock
Ships from Rochester Electronics, LLC