
CD74AC05M96 | |
|---|---|
DigiKey Part Number | 296-24350-2-ND - Tape & Reel (TR) 296-24350-1-ND - Cut Tape (CT) 296-24350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC05M96 |
Description | IC INVERTER OD 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC05M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.55900 | kr.25.59 |
| 25 | kr.2.28920 | kr.57.23 |
| 100 | kr.1.99330 | kr.199.33 |
| 250 | kr.1.85236 | kr.463.09 |
| 500 | kr.1.76748 | kr.883.74 |
| 1.000 | kr.1.72163 | kr.1,721.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.62381 | kr.4,059.53 |
| 5.000 | kr.1.57936 | kr.7,896.80 |
| 7.500 | kr.1.55711 | kr.11,678.33 |
| 12.500 | kr.1.53244 | kr.19,155.50 |
| 17.500 | kr.1.51803 | kr.26,565.53 |
| 25.000 | kr.1.50417 | kr.37,604.25 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

