CD4025BM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.968
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.075
Unit Price: kr.8.12000
Datasheet

Direct


onsemi
In Stock: 7.885
Unit Price: kr.2.98000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35.862
Unit Price: kr.7.29000
Datasheet

Similar


onsemi
In Stock: 502
Unit Price: kr.2.98000
Datasheet
NOR Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4025BM

DigiKey Part Number
296-32876-5-ND
Manufacturer
Manufacturer Product Number
CD4025BM
Description
IC GATE NOR 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4025BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.371 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.371In Stock
Ships from Rochester Electronics, LLC