
MC14025BDR2G | |
|---|---|
DigiKey Part Number | MC14025BDR2GOSTR-ND - Tape & Reel (TR) MC14025BDR2GOSCT-ND - Cut Tape (CT) MC14025BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14025BDR2G |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14025BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.07300 | kr.20.73 |
| 25 | kr.1.85120 | kr.46.28 |
| 100 | kr.1.60720 | kr.160.72 |
| 250 | kr.1.49040 | kr.372.60 |
| 500 | kr.1.42004 | kr.710.02 |
| 1.000 | kr.1.36969 | kr.1,369.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.30069 | kr.3,251.72 |
| 5.000 | kr.1.26376 | kr.6,318.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

