Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX79-B47,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B47,143CT-ND - Cut Tape (CT) 1727-BZX79-B47,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B47,143 |
Description | DIODE ZENER 47V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B47,113 | Nexperia USA Inc. | 0 | 1727-BZX79-B47,113CT-ND | kr.0.18128 | Parametric Equivalent |
| BZX79-B47,133 | Nexperia USA Inc. | 0 | BZX79-B47,133-ND | kr.0.18128 | Parametric Equivalent |
| 1N6016B | Microchip Technology | 0 | 1N6016BMS-ND | kr.13.62259 | Similar |
| BZX79-B47,113 | Rochester Electronics, LLC | 50.000 | 2156-BZX79-B47,113-ND | kr.0.38460 | Parametric Equivalent |
| BZX79-B47,133 | Rochester Electronics, LLC | 40.000 | 2156-BZX79-B47,133-1727-ND | kr.0.38460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20253 | kr.1,012.65 |
| 10.000 | kr.0.18128 | kr.1,812.80 |
| 15.000 | kr.0.17045 | kr.2,556.75 |
| 25.000 | kr.0.15825 | kr.3,956.25 |
| 35.000 | kr.0.15103 | kr.5,286.05 |
| 50.000 | kr.0.14400 | kr.7,200.00 |
| Unit Price without VAT: | kr.0.20253 |
|---|---|
| Unit Price with VAT: | kr.0.25316 |




