
BQ2004HSN | |
|---|---|
DigiKey Part Number | 296-9335-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2004HSN |
Description | IC BATT CONTRL MULTI-CHEM 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2004HSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.38000 | kr.51.38 |
| 10 | kr.39.79500 | kr.397.95 |
| 40 | kr.35.67375 | kr.1,426.95 |
| 120 | kr.34.10308 | kr.4,092.37 |
| Unit Price without VAT: | kr.51.38000 |
|---|---|
| Unit Price with VAT: | kr.64.22500 |


