
BQ2004HSNTR | |
|---|---|
DigiKey Part Number | 296-BQ2004HSNTR-ND - Tape & Reel (TR) 296-BQ2004HSNCT-ND - Cut Tape (CT) 296-BQ2004HSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2004HSNTR |
Description | IC BATT CHG MULTI-CHEM 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2004HSNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.60000 | kr.43.60 |
| 10 | kr.33.55800 | kr.335.58 |
| 25 | kr.31.05440 | kr.776.36 |
| 100 | kr.28.29910 | kr.2,829.91 |
| 250 | kr.26.98544 | kr.6,746.36 |
| 500 | kr.26.19350 | kr.13,096.75 |
| 1.000 | kr.25.54195 | kr.25,541.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.85416 | kr.62,135.40 |
| Unit Price without VAT: | kr.43.60000 |
|---|---|
| Unit Price with VAT: | kr.54.50000 |


