BQ2000PW is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.569
Unit Price: kr.32.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.219
Unit Price: kr.37.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 108.795
Unit Price: kr.27.49886
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.168
Unit Price: kr.24.29392
Datasheet
Charger IC Multi-Chemistry 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2000PW

DigiKey Part Number
296-12359-5-ND
Manufacturer
Manufacturer Product Number
BQ2000PW
Description
IC BAT CHG MULTCHEM 1-4CL 8TSSOP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2000PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current, Timer, Voltage
Manufacturer
Texas Instruments
Voltage - Supply (Max)
6V
Packaging
Tube
Operating Temperature
-20°C ~ 70°C (TA)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Cells
1 ~ 4
Supplier Device Package
8-TSSOP
Current - Charging
Constant - Programmable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ25672RQMRTexas Instruments3.569296-BQ25672RQMRCT-NDkr.32.69000MFR Recommended
BQ2000PWRTexas Instruments4.219296-BQ2000PWRCT-NDkr.37.31000Parametric Equivalent
BQ2000TPWRTexas Instruments108.795BQ2000TPWR-NDkr.27.49886Parametric Equivalent
BQ2000PWRochester Electronics, LLC2.1682156-BQ2000PW-NDkr.24.29392Parametric Equivalent
Last Time Buy
Marketplace Stock: 2.168 View Now
Last Time Buy Date: 11/12/2026
All prices are in DKK
Tube
QuantityUnit PriceExt Price
300kr.28.10380kr.8,431.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.10380
Unit Price with VAT:kr.35.12975

Other Suppliers on DigiKey

2.168In Stock
Ships from Rochester Electronics, LLC