MFR Recommended
Parametric Equivalent

BQ2000PN-B5 | |
|---|---|
DigiKey Part Number | 296-9313-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2000PN-B5 |
Description | IC BAT CHG MULT-CHEM 1-4CEL 8DIP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2000PN-B5 Models |
Category | Programmable Features Current, Timer, Voltage |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tube | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Last Time Buy | Mounting Type Through Hole |
Battery Chemistry Multi-Chemistry | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Cells 1 ~ 4 | Supplier Device Package 8-PDIP |
Current - Charging Constant - Programmable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25672RQMR | Texas Instruments | 3.569 | 296-BQ25672RQMRCT-ND | kr.32.69000 | MFR Recommended |
| BQ2000PN-B5 | Rochester Electronics, LLC | 918 | 2156-BQ2000PN-B5-ND | kr.21.53764 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.24.99443 | kr.8,748.05 |
| Unit Price without VAT: | kr.24.99443 |
|---|---|
| Unit Price with VAT: | kr.31.24304 |




